846-034-540-608

Heilind Number:EDA846-034-540-608
Manufacturer:EDAC
Manufacturer Number:846-034-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-540-608

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a single-row configuration with 34 positions, accommodating a wide range of applications. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure durability and efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise connectivity is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive systems. Their straight mount orientation offers easy installation on PCBs, while the 3A amperage rating provides ample power handling capacity. Trust in our connectors to deliver consistent performance and secure connections in critical electronic setups.