846-034-540-612

Heilind Number:EDA846-034-540-612
Manufacturer:EDAC
Manufacturer Number:846-034-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-540-612

Detailed Description

Discover our High Temp Card Edge Connectors, essential for reliable board-to-board connections in a variety of electronic applications. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row layout and a total of 34 positions, they ensure efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees excellent conductivity, while the .125 inch pitch and .2 inch row spacing facilitate seamless integration. Suitable for high-temperature environments, these connectors operate flawlessly in a range from -40 to 105°C. Whether for industrial machinery or consumer electronics, trust in our connectors for secure and long-lasting connections.