846-034-540-802

Heilind Number:EDA846-034-540-802
Manufacturer:EDAC
Manufacturer Number:846-034-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-540-802

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate. With a double-row configuration and a total of 34 positions, they offer ample capacity for your connection needs. The contact material, Copper Alloy, ensures reliable conductivity, while the pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent functionality. Perfect for board-to-board connections, they provide a secure and efficient link between PCBs. Upgrade your systems with these green connectors and experience enhanced performance and durability.