846-034-540-807

Heilind Number:EDA846-034-540-807
Manufacturer:EDAC
Manufacturer Number:846-034-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-540-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure transmission with a maximum amperage of 3A. With a pitch of .125 inches and 34 positions spread across two rows, they offer versatile compatibility for various applications. The straight mount orientation and a temperature range of -40 to 105°C further optimize performance, making them ideal for demanding industrial settings. Upgrade your PCB connections with these efficient and long-lasting connectors.