846-034-540-812

Heilind Number:EDA846-034-540-812
Manufacturer:EDAC
Manufacturer Number:846-034-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-540-812

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and high-conductivity Copper Alloy contacts. With a pitch of .125 inches and two rows of 34 positions, they offer seamless connectivity for your PCB applications. Suitable for straight mounting orientation, they ensure a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial and commercial use. Elevate your connectivity solutions with these reliable and efficient Card Edge Connectors.