846-034-541-101

Heilind Number:EDA846-034-541-101
Manufacturer:EDAC
Manufacturer Number:846-034-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-541-101

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 34 positions, they offer seamless connectivity for your PCBs. The copper alloy contact material guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transfer. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with these top-tier connectors, a must-have for any professional setup.