846-034-541-102

Heilind Number:EDA846-034-541-102
Manufacturer:EDAC
Manufacturer Number:846-034-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-541-102

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate for superior heat resistance. With a single row layout and precise .125-inch pitch, they offer seamless integration into your circuitry. Crafted with Copper Alloy contacts, they ensure reliable conductivity, while supporting an amperage of 3 A. Boasting 34 positions and a rugged construction, they provide ample connectivity options for your applications. The straight mount orientation and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial use. Elevate the performance of your electronics with these essential components.