846-034-541-103

Heilind Number:EDA846-034-541-103
Manufacturer:EDAC
Manufacturer Number:846-034-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-541-103

Detailed Description

Discover our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors are not only visually striking but also deliver on functionality, with a 3A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material. With a single row design and copper alloy contact material, they ensure reliable connectivity for your PCBs. The .125-inch pitch and .2-inch row spacing, along with 34 positions, offer versatility for various applications. Whether you require straight mount orientation or need to operate in extreme temperatures ranging from -40 to 105°C, these connectors provide a dependable solution for your board-to-board PCB connection needs. Trust in our high-quality products to meet your connectivity requirements with precision and reliability.