846-034-541-107

Heilind Number:EDA846-034-541-107
Manufacturer:EDAC
Manufacturer Number:846-034-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-541-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and a pitch of .125 inches, they offer seamless integration onto your board. Each connector boasts 34 positions, with copper alloy contacts guaranteeing reliable and efficient signal transmission. Operating flawlessly in extreme environments, they have an impressive temperature range of -40 to 105°C. Trust in our connectors to elevate your electronic assemblies to the next level.