846-034-541-108

Heilind Number:EDA846-034-541-108
Manufacturer:EDAC
Manufacturer Number:846-034-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-541-108

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in demanding industrial environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. Rated for 3A of current, they offer reliable power transmission for your electronic devices. Featuring a single row layout with 34 positions and a pitch of .125 inches, they are perfect for seamless board-to-board connections. The copper alloy contact material guarantees high conductivity, while the operating temperature range of -40 to 105 °C ensures stable performance in extreme conditions. Trust in our Card Edge Connectors for efficient and secure PCB connections in your projects.