846-034-541-112

Heilind Number:EDA846-034-541-112
Manufacturer:EDAC
Manufacturer Number:846-034-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-541-112

Detailed Description

Upgrade your high-temp electronic connections with our cutting-edge Card Edge Connectors. Designed for superior performance in extreme environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity and longevity. With a single row layout and 34 positions, they offer seamless board-to-board connectivity with a pitch of .125 inches and a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding industrial and automotive applications. Trust in the quality and efficiency of our green Card Edge Connectors to power your technology with precision.