846-034-541-201

Heilind Number:EDA846-034-541-201
Manufacturer:EDAC
Manufacturer Number:846-034-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-541-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a 3A amperage rating and copper alloy contacts, they ensure reliable power transmission. Ideal for double-row setups, these connectors offer 34 positions with a .125-inch pitch and .2-inch row spacing. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your PCB assembly with these durable and efficient connectors for seamless board-to-board connectivity.