846-034-541-203

Heilind Number:EDA846-034-541-203
Manufacturer:EDAC
Manufacturer Number:846-034-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-541-203

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a 3 A amperage capacity, they offer reliable power transmission in demanding environments. The copper alloy contact material guarantees efficient conductivity, while the dual-row configuration with 34 positions allows for versatile use in various applications. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are ideal for critical electronic systems. Trust in our quality PCB Connectors to deliver seamless Board-to-Board connectivity for your projects.