846-034-541-204

Heilind Number:EDA846-034-541-204
Manufacturer:EDAC
Manufacturer Number:846-034-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-541-204

Detailed Description

Discover our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors offer a reliable amperage of 3A, making them perfect for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, these connectors ensure both durability and efficient conductivity. With two rows and a total of 34 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial and electronic settings. Explore our range of products for more solutions in connectors and PCB components.