846-034-541-207

Heilind Number:EDA846-034-541-207
Manufacturer:EDAC
Manufacturer Number:846-034-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-541-207

Detailed Description

Elevate your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a 3 A amperage rating and feature durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, they offer a secure and reliable connection for your PCBs. Supporting up to 34 positions, these connectors ensure seamless data transmission. Their straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Perfect for a range of applications, from industrial machinery to telecommunications equipment, these connectors are a must-have for any project requiring efficient board-to-board connectivity. Explore our range of products to find the perfect solution for your needs.