846-034-541-208

Heilind Number:EDA846-034-541-208
Manufacturer:EDAC
Manufacturer Number:846-034-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-541-208

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, they ensure efficient power transmission. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide secure and precise connections. Offering 34 positions, these connectors are ideal for various PCB applications. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C guarantees performance stability. Trust in these connectors for seamless board-to-board connections in your electronic projects.