846-034-541-602

Heilind Number:EDA846-034-541-602
Manufacturer:EDAC
Manufacturer Number:846-034-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-541-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, specially designed for optimal performance in extreme environments. Featuring a vibrant green color, these connectors offer durability and reliability, perfect for industrial applications. With a current rating of 3A, they ensure efficient power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. Accommodating 34 positions in a single row, these connectors provide ample connectivity options for your PCB layout. The copper alloy contact material and a pitch of .125 inches ensure secure and stable connections. With a row spacing of .2 inches and straight mount orientation, they offer easy installation on your board. Operating smoothly in temperatures ranging from -40°C to 105°C, these connectors are built to withstand harsh conditions, making them ideal for a wide range of applications in the industrial and electronics sectors. Trust in our high-quality connectors to optimize your PCB assembly process.