846-034-541-603

Heilind Number:EDA846-034-541-603
Manufacturer:EDAC
Manufacturer Number:846-034-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-541-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for reliable performance, these connectors feature an amperage rating of 3A and a single row design with 34 positions, perfect for efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure durability and conductivity even in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration into your circuitry. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable functionality in diverse applications. Trust in these connectors for seamless board-to-board connections in your electronic designs.