846-034-541-604

Heilind Number:EDA846-034-541-604
Manufacturer:EDAC
Manufacturer Number:846-034-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-541-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors boast a single row layout with 34 positions, perfect for seamless integration on your PCB. Crafted with precision, they offer a reliable amperage of 3A and are constructed with UL 94V-0 Diallyl Phthalate housing, ensuring durability and fire resistance. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. With a straight mount orientation and an impressive operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your connectivity with these essential components.