846-034-541-608

Heilind Number:EDA846-034-541-608
Manufacturer:EDAC
Manufacturer Number:846-034-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-541-608

Detailed Description

Enhance connectivity in high-temperature environments with our durable High Temp Card Edge Connectors. Designed for reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With a single row layout and a total of 34 copper alloy contact positions, they offer seamless integration for your PCB applications. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial settings. Trust in their quality to achieve optimal connectivity in your projects.