846-034-541-612

Heilind Number:EDA846-034-541-612
Manufacturer:EDAC
Manufacturer Number:846-034-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-541-612

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for reliable performance, these connectors feature a single row layout with 34 positions, ensuring seamless connectivity in your circuitry. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they can withstand operating temperatures ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, they offer precision and efficiency in your assembly process. Whether for industrial, automotive, or aerospace applications, these connectors guarantee robust and consistent power delivery at 3A. Choose our Card Edge Connectors for your next project and experience seamless board-to-board connectivity at its best.