846-034-541-802

Heilind Number:EDA846-034-541-802
Manufacturer:EDAC
Manufacturer Number:846-034-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-541-802

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a robust amperage of 3A and are crafted from UL 94V-0 Diallyl Phthalate for reliable durability. With two rows and 34 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, these connectors feature a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your electronic projects with these essential components.