846-034-541-803

Heilind Number:EDA846-034-541-803
Manufacturer:EDAC
Manufacturer Number:846-034-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-541-803

Detailed Description

Enhance connectivity in high-temperature environments with these durable Card Edge Connectors. Featuring a vibrant green color, they are not only visually distinctive but also stand out in performance, with a 3A amperage rating and housing material made of UL 94V-0 Diallyl Phthalate for enhanced safety. With two rows and 34 positions, they offer ample space for secure connections, while the copper alloy contact material ensures reliable conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, and with a straight mount orientation, installation is straightforward. Designed for versatility, they are suitable for a wide range of applications, with an operating temperature range of -40 to 105 °C. Trust in the quality and functionality of these connectors for seamless board-to-board PCB connections.