846-034-541-804

Heilind Number:EDA846-034-541-804
Manufacturer:EDAC
Manufacturer Number:846-034-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-541-804

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in vibrant green. Designed for durability, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of Copper Alloy, ensuring reliable performance. With two rows offering a total of 34 positions at a pitch of .125 inches and row spacing of .2 inches, they provide ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Their straight mount orientation facilitates easy installation, making them a versatile choice for various applications in the electronics industry. Upgrade your connectivity solutions with these top-quality connectors.