846-034-541-808

Heilind Number:EDA846-034-541-808
Manufacturer:EDAC
Manufacturer Number:846-034-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-541-808

Detailed Description

Enhance your high-temperature connectivity solutions with these top-of-the-line Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a double-row layout and a total of 34 positions, they offer ample space for secure connections. The contact material, a robust Copper Alloy, ensures efficient power transmission with a low amperage rating of 3 A. Their .125-inch pitch and .2-inch row spacing allow for precise and stable alignment on your PCB. Whether used for data transmission or power supply, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C. Suitable for straight mounting orientation, they guarantee easy integration into your existing setup. Upgrade your connectivity game with these high-performance Card Edge Connectors.