846-034-541-812

Heilind Number:EDA846-034-541-812
Manufacturer:EDAC
Manufacturer Number:846-034-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-541-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a striking green hue. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation in high-temperature environments. With two rows of Copper Alloy contacts providing a total of 34 positions, you can achieve seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. The straight mount orientation offers easy installation, while the -40 to 105°C operating temperature range guarantees versatility in various applications. Upgrade your setup with these essential components for efficient and secure data transmission.