846-034-555-201

Heilind Number:EDA846-034-555-201
Manufacturer:EDAC
Manufacturer Number:846-034-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-555-201

Detailed Description

Enhance your PCB connectivity with these high-temperature card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, they not only stand out visually but also offer a reliable amperage of 3A. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, these connectors ensure both durability and efficient conductivity. With two rows and a pitch of .125 inches, they provide ample space for secure board-to-board connections. Boasting a total of 34 positions and a straight mount orientation, they facilitate seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Explore our range of PCB connectors for more options tailored to your needs.