846-034-555-202

Heilind Number:EDA846-034-555-202
Manufacturer:EDAC
Manufacturer Number:846-034-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-555-202

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These connectors feature a vibrant green color and are engineered for durability, with a housing material made of UL 94V-0 Diallyl Phthalate. With a double-row configuration and 34 positions, they offer ample connectivity options for your PCB setups. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for a wide range of applications, these connectors have an amperage rating of 3A and can withstand operating temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery or electronic devices, our Card Edge Connectors are the perfect solution for your connectivity needs. Elevate your projects with high-quality components that deliver performance and reliability.