846-034-555-203

Heilind Number:EDA846-034-555-203
Manufacturer:EDAC
Manufacturer Number:846-034-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-555-203

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors, designed for durability and performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, these connectors not only look great but also offer superior heat resistance. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they provide reliable and efficient power delivery at a maximum amperage of 3A. With 34 positions available, you'll have plenty of room for all your connections. Whether you need a straight or right-angle mount, these connectors offer flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Upgrade your PCB setup with these high-quality connectors for seamless performance.