846-034-555-204

Heilind Number:EDA846-034-555-204
Manufacturer:EDAC
Manufacturer Number:846-034-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-555-204

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With two rows of 34 positions each, they offer seamless connectivity for your applications. The copper alloy contact material ensures reliable and efficient power transmission, with a 3A amperage rating. Operating flawlessly in temperature ranges from -40 to 105°C, they guarantee stability even in extreme conditions. The .125-inch pitch and .2-inch row spacing, along with straight mount orientation, make installation easy and hassle-free. Perfect for a wide range of industrial and electronic projects, these connectors are a must-have for any PCB assembly setup. Elevate your connectivity game with our High Temp Card Edge Connectors.