846-034-555-207

Heilind Number:EDA846-034-555-207
Manufacturer:EDAC
Manufacturer Number:846-034-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-555-207

Detailed Description

Elevate your high-temperature connectivity with our premium Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sturdy UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, ensuring optimal performance at temperatures ranging from -40 to 105 °C. With two rows of 34 positions and a pitch of .125 inches, they provide ample connectivity for your PCB needs. The straight mount orientation and green color make them easy to identify and install. Trust in our connectors for seamless board-to-board connections in critical applications.