846-034-555-212

Heilind Number:EDA846-034-555-212
Manufacturer:EDAC
Manufacturer Number:846-034-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-555-212

Detailed Description

Discover our High Temp Card Edge Connectors in a sleek green hue, perfect for ensuring secure and efficient connections in your electronic projects. With a robust housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from durable Copper Alloy, these connectors guarantee reliable performance. Featuring two rows with a total of 34 positions and a pitch of .125 inches, they are ideal for high-density applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various environments. Elevate your PCB connectivity with these essential components.