846-034-555-802

Heilind Number:EDA846-034-555-802
Manufacturer:EDAC
Manufacturer Number:846-034-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-555-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a contact material of Copper Alloy, they ensure reliable power transmission with an amperage of 3 A. The two rows of 34 positions offer ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for precise assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Trust in their straight mount orientation for efficient installation and secure connections. Upgrade your setup with this essential component for seamless board-to-board connectivity.