846-034-555-803

Heilind Number:EDA846-034-555-803
Manufacturer:EDAC
Manufacturer Number:846-034-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-555-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant Green hue. Crafted for optimal performance, these connectors are designed for durability with a housing material of UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy. With two rows and a total of 34 positions, they provide ample connectivity for your PCB needs. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation offers easy installation. Rated for an operating temperature range of -40 to 105°C, they guarantee reliable performance even in harsh conditions. Upgrade your setup today with these essential components.