846-034-555-804

Heilind Number:EDA846-034-555-804
Manufacturer:EDAC
Manufacturer Number:846-034-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-555-804

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed with durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they provide secure power transmission. The double-row design with 34 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your setup today with these essential components.