846-034-555-807

Heilind Number:EDA846-034-555-807
Manufacturer:EDAC
Manufacturer Number:846-034-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-555-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing. With a green color for easy identification, they feature two rows of copper alloy contacts, ensuring reliable power transmission with a 3A amperage rating. Each connector offers 34 positions with a .125-inch pitch and .2-inch row spacing, facilitating seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their straight mount orientation for easy installation and secure connectivity, making them a must-have component for your projects. Elevate your PCB design with these high-quality Card Edge Connectors, a vital link in your electronic systems.