846-034-555-808

Heilind Number:EDA846-034-555-808
Manufacturer:EDAC
Manufacturer Number:846-034-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-555-808

Detailed Description

Elevate your connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With two rows of copper alloy contacts, each rated for 3A, you can rely on seamless power and data transfer. The .125-inch pitch and .2-inch row spacing provide precise alignment, accommodating 34 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're a manufacturer, engineer, or DIY enthusiast, these connectors are a must-have for your PCB projects. Discover the perfect balance of performance and reliability with our board-to-board PCB connectors.