846-034-555-812

Heilind Number:EDA846-034-555-812
Manufacturer:EDAC
Manufacturer Number:846-034-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-555-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these green connectors feature a 3 A amperage and durable UL 94V-0 Diallyl Phthalate housing material. With two rows and 34 positions, they provide ample opportunities for seamless board-to-board PCB connections. The copper alloy contact material ensures optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for demanding applications in various industries. Trust in their straight mount orientation for secure installation, making them a crucial component in your connectivity solutions.