846-034-556-202

Heilind Number:EDA846-034-556-202
Manufacturer:EDAC
Manufacturer Number:846-034-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-556-202

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors. Designed for durability and performance, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring safety in even the most demanding environments. With a double-row layout and 34 positions, they offer ample connectivity options for your PCB setups. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating seamlessly in a temperature range from -40 to 105 °C, these connectors are ideal for industrial applications where precision and endurance are paramount. Trust in our Card Edge Connectors to deliver seamless board-to-board connections with ease and efficiency.