846-034-556-204

Heilind Number:EDA846-034-556-204
Manufacturer:EDAC
Manufacturer Number:846-034-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-556-204

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double row configuration and 34 positions, they offer ample connectivity options for your applications. The contact material, made from copper alloy, guarantees reliable and efficient signal transmission. At a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure mounting on your board. With a straight mount orientation and an operating temperature range of -40 to 105°C, they are versatile and reliable for a wide range of industrial uses. Upgrade your connectivity solutions with these high-performance card edge connectors.