846-034-556-207

Heilind Number:EDA846-034-556-207
Manufacturer:EDAC
Manufacturer Number:846-034-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-556-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliability, they offer a current rating of 3 A and feature UL 94V-0 Diallyl Phthalate housing for exceptional fire resistance. With two rows and 34 positions, these connectors provide ample connectivity options. The copper alloy contacts ensure efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for use in various industrial applications. Trust in our connectors for secure and durable board-to-board connections.