846-034-556-208

Heilind Number:EDA846-034-556-208
Manufacturer:EDAC
Manufacturer Number:846-034-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-556-208

Detailed Description

Enhance your electronic systems with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With two rows of 34 positions each, they provide ample connectivity for your PCBs. The .125 inch pitch and .2 inch row spacing allow for seamless integration, while the straight mount orientation offers versatile installation options. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with these high-quality components.