846-034-556-212

Heilind Number:EDA846-034-556-212
Manufacturer:EDAC
Manufacturer Number:846-034-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-556-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green hue, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring safety and durability. With a current rating of 3 A, they provide efficient power transmission for your electronic devices. The two-row layout with 34 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Whether for industrial machinery or consumer electronics, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications. Trust in our quality products to meet your PCB connectivity needs seamlessly.