846-034-556-803

Heilind Number:EDA846-034-556-803
Manufacturer:EDAC
Manufacturer Number:846-034-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-556-803

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Sporting a sleek green hue, these connectors boast a robust UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With two rows of precision-engineered copper alloy contacts, each rated for 3 A, you can count on reliable power transmission. The .125-inch pitch and .2-inch row spacing accommodate efficient PCB layouts, while the straight mount orientation simplifies installation. Offering 34 positions for seamless board-to-board connections, these connectors are a must-have for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance even in extreme conditions. Trust in our cutting-edge technology to elevate your connectivity game.