846-034-556-804

Heilind Number:EDA846-034-556-804
Manufacturer:EDAC
Manufacturer Number:846-034-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-556-804

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for superior performance in demanding environments, these connectors boast a sleek green color and durable housing made of UL 94V-0 Diallyl Phthalate. With a dual-row configuration and 34 positions, they offer ample connectivity options with a pitch of .125 inches. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable conductivity. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these high-quality connectors, a must-have in any electronic toolkit.