846-034-556-807

Heilind Number:EDA846-034-556-807
Manufacturer:EDAC
Manufacturer Number:846-034-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-556-807

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding environments. With an amperage rating of 3 A, they provide secure power transmission. The copper alloy contact material offers excellent conductivity, and with two rows comprising 34 positions, they facilitate efficient signal transmission. At a pitch of .125 inches and row spacing of .2 inches, they are ideal for precise PCB connections. Their straight mount orientation makes installation easy, while an operating temperature range of -40 to 105°C ensures reliable performance in extreme conditions. Upgrade your PCB setup with these high-quality connectors for seamless Board to Board connectivity.