846-034-556-808

Heilind Number:EDA846-034-556-808
Manufacturer:EDAC
Manufacturer Number:846-034-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-556-808

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance in demanding environments, these connectors boast a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure secure and efficient board-to-board connections. Featuring 34 positions and a straight mount orientation, they offer versatility in various PCB applications. Engineered to withstand extreme temperatures ranging from -40 to 105°C, these connectors guarantee reliability in diverse operating conditions. Explore our range of connectors and elevate your PCB assembly with ease.