846-034-558-101

Heilind Number:EDA846-034-558-101
Manufacturer:EDAC
Manufacturer Number:846-034-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-558-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. These reliable connectors, with a 3A amperage capacity, are designed for seamless integration within PCB assemblies. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure both durability and performance. With a single row layout, featuring 34 positions spaced at a pitch of .125 inches and row spacing of .2 inches, precise connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various industrial applications. The straight mount orientation simplifies installation, making them a versatile choice for your connectivity needs. Trust in our Card Edge Connectors to deliver efficiency and reliability in your projects. Explore more in our Connectors section.