846-034-558-102

Heilind Number:EDA846-034-558-102
Manufacturer:EDAC
Manufacturer Number:846-034-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-558-102

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Featuring a vibrant green hue, these connectors offer a seamless blend of functionality and style. With a robust amperage rating of 3A and durable housing crafted from UL 94V-0 Diallyl Phthalate, they ensure reliable performance even in challenging environments. Boasting a single row design, they are optimized for efficient PCB connections. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With 34 positions and a convenient right-angle mount orientation, these connectors offer versatility in various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial settings. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.