846-034-558-104

Heilind Number:EDA846-034-558-104
Manufacturer:EDAC
Manufacturer Number:846-034-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-558-104

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise and secure connections. The right-angle mount orientation makes them ideal for space-constrained setups. Supporting up to 3A of current, these connectors are suitable for high-power applications. With 34 positions in a single row, they provide ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and automotive use. Elevate your connectivity game with these green Card Edge Connectors.